20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG3A203C01R00

DigiKey Part Number
490-2650-2-ND - Tape & Reel (TR)
490-2650-1-ND - Cut Tape (CT)
490-2650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG3A203C01R00
Description
TRIMMER 20K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.345
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,87200 €8,72 €
250,81080 €20,27 €
500,76680 €38,34 €
1000,72510 €72,51 €
2500,67324 €168,31 €
5000,63626 €318,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,60118 €601,18 €
2.0000,56794 €1.135,88 €
3.0000,54932 €1.647,96 €
5.0000,52670 €2.633,50 €
7.0000,51230 €3.586,10 €
10.0000,49745 €4.974,50 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €