3214J Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214J-1-203E

DigiKey Part Number
3214J-203ETR-ND - Tape & Reel (TR)
3214J-203ECT-ND - Cut Tape (CT)
3214J-203EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214J-1-203E
Description
TRIMMER 20KOHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214J-1-203E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.237
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,83700 €18,37 €
251,71480 €42,87 €
501,62700 €81,35 €
1001,54310 €154,31 €
2501,43832 €359,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,15900 €579,50 €
1.0001,09854 €1.098,54 €
1.5001,06459 €1.596,88 €
2.5001,02324 €2.558,10 €
3.5000,99686 €3.489,01 €
5.0000,98647 €4.932,35 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €