PVC6M202C01B00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 326
Unit Price: 1,13000 €
Datasheet

Similar


Bourns Inc.
In Stock: 200
Unit Price: 2,44000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 2.380
Unit Price: 1,38000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: 0,95600 €
Datasheet

Similar


TT Electronics/BI
In Stock: 605
Unit Price: 1,57000 €
Datasheet
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVC6M202C01B00

DigiKey Part Number
490-2815-ND
Manufacturer
Manufacturer Product Number
PVC6M202C01B00
Description
TRIMMER 2K OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
2 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Ceramic
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.272" x 0.272" Face (6.90mm x 6.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes