Similar

PVC6A202A01B00 | |
|---|---|
DigiKey Part Number | 490-2053-ND |
Manufacturer | |
Manufacturer Product Number | PVC6A202A01B00 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Ceramic |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.272" x 0.272" Face (6.90mm x 6.90mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362P-1-202LF | Bourns Inc. | 5.468 | 3362P-202LF-ND | 1,19000 € | Similar |
| 25PR2KLF | TT Electronics/BI | 2.380 | 987-1022-ND | 1,37000 € | Similar |
| 72PMR2KLF | TT Electronics/BI | 0 | 987-1528-ND | 0,95167 € | Similar |
| 72PR2KLF | TT Electronics/BI | 405 | 987-1145-ND | 1,57000 € | Similar |
| 82PR2KLF | TT Electronics/BI | 839 | 987-1755-ND | 1,30000 € | Similar |






