Direct
Similar
Similar
Similar
Similar

PVC6A104A01B00 | |
|---|---|
DigiKey Part Number | 490-2049-ND |
Manufacturer | |
Manufacturer Product Number | PVC6A104A01B00 |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Ceramic |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.272" x 0.272" Face (6.90mm x 6.90mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362P-1-104LF | Bourns Inc. | 1.585 | 3362P-104LF-ND | 0,76000 € | Direct |
| 25PR100KLF | TT Electronics/BI | 512 | 987-1019-ND | 1,36000 € | Similar |
| 72PMR100KLF | TT Electronics/BI | 0 | 987-1526-ND | 1,61000 € | Similar |
| 72PR100KLF | TT Electronics/BI | 1.010 | 987-1141-ND | 1,56000 € | Similar |
| 82PR100KLF | TT Electronics/BI | 306 | 987-1542-ND | 1,29000 € | Similar |






