
PTL60-15R0-103B2 | |
|---|---|
DigiKey Part Number | PTL60-15R0-103B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL60-15R0-103B2 |
Description | SLIDE POT 10K OHM 0.2W TOP 60MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTL60-15R0-103B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 2.953" L x 0.354" W x 0.276" H (75.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,93100 € | 19,31 € |
| 25 | 1,80240 € | 45,06 € |
| 60 | 1,68617 € | 101,17 € |
| 120 | 1,59925 € | 191,91 € |
| 300 | 1,49053 € | 447,16 € |
| 540 | 1,42450 € | 769,23 € |
| 1.020 | 1,35616 € | 1.383,28 € |
| 5.040 | 1,19805 € | 6.038,17 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |


