Pro Audio PTL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTL60-15G1-103B2

DigiKey Part Number
PTL60-15G1-103B2-ND
Manufacturer
Manufacturer Product Number
PTL60-15G1-103B2
Description
SLIDE POT 10K OHM 0.2W TOP 60MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
EDA/CAD Models
PTL60-15G1-103B2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.2W, 1/5W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Standard, LED
Travel Range
60mm
Size / Dimension
Rectangular - 2.953" L x 0.354" W x 0.276" H (75.00mm x 9.00mm x 7.00mm)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,93100 €19,31 €
251,80240 €45,06 €
601,68617 €101,17 €
1201,59925 €191,91 €
3001,49053 €447,16 €
5401,42450 €769,23 €
1.0201,35616 €1.383,28 €
5.0401,19805 €6.038,17 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,72510 €
Alternate Color
SLIDE POT 10K OHM 0.2W TOP 60MM
In-Stock: 0
Unit Price: 1,55573 €
SLIDE POT 10K OHM 0.2W TOP 60MM
In-Stock: 0
Unit Price: 1,55573 €