
PTD904-2015K-B503 | |
|---|---|
cms-digikey-product-number | PTD904-2015K-B503-ND |
cms-manufacturer | |
cms-manufacturer-product-number | PTD904-2015K-B503 |
cms-description | POT 50K OHM 1/20W CARBON LINEAR |
cms-standard-lead-time | 23 Weeks |
cms-customer-reference | |
cms-detailed-description | 50k Ohm 4 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 4 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,32600 € | 23,26 € |
| 25 | 2,17000 € | 54,25 € |
| 99 | 1,95384 € | 193,43 € |
| 198 | 1,85253 € | 366,80 € |
| 297 | 1,79552 € | 533,27 € |
| 594 | 1,70199 € | 1.010,98 € |
| 1.089 | 1,62398 € | 1.768,51 € |
| 5.049 | 1,44165 € | 7.278,89 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

















