
PSL60-1082A-103B1 | |
|---|---|
DigiKey Part Number | 118-PSL60-1082A-103B1-ND |
Manufacturer | |
Manufacturer Product Number | PSL60-1082A-103B1 |
Description | SLIDE POT 10K OHM 0.5W TOP 60MM |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W Chassis Mount Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Motor, Dual | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 4.606" L x 0.591" W x 1.008" H (117.00mm x 15.00mm x 25.60mm) | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,84000 € | 33,84 € |
| 10 | 28,37700 € | 283,77 € |
| 25 | 26,44000 € | 661,00 € |
| 50 | 25,05900 € | 1.252,95 € |
| 120 | 23,41342 € | 2.809,61 € |
| 360 | 23,21194 € | 8.356,30 € |
| Unit Price without VAT: | 33,84000 € |
|---|---|
| Unit Price with VAT: | 40,26960 € |




