5466
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5466

DigiKey Part Number
1528-5466-ND
Manufacturer
Manufacturer Product Number
5466
Description
SLIDE POT 10K OHM 0.5W TOP 100MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Motor
Travel Range
100mm
Size / Dimension
Rectangular - 5.768" L x 0.677" W x 1.024" H (146.50mm x 17.20mm x 26.00mm)
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,55000 €21,55 €
Manufacturers Standard Package
Unit Price without VAT:21,55000 €
Unit Price with VAT:25,64450 €