Direct
Similar
Direct
Similar

PM5022S-151M | |
|---|---|
DigiKey Part Number | PM5022S-151M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5022S-151M |
Description | FIXED IND 150UH 1.3A 293 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.3 A 293mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5022S-151M Models |
Category | Current - Saturation (Isat) 2.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 293mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.732" L x 0.602" W (18.60mm x 15.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.299" (7.60mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM5022S-151M-RC | Bourns Inc. | 0 | PM5022S-151M-RC-ND | 0,42329 € | Direct |
| SRR1806-151M | Bourns Inc. | 496 | 118-SRR1806-151MCT-ND | 0,89000 € | Similar |
| UP5S-151-R | Eaton - Electronics Division | 0 | 283-UP5S-151-RTR-ND | 1,73232 € | Direct |
| UP3B-151-R | Eaton - Electronics Division | 0 | 283-UP3B-151-RCT-ND | 2,39000 € | Similar |





