UP3B-151-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 162
Unit Price: 0,83000 €
Datasheet
150 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 296mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP3B-151-R

DigiKey Part Number
283-UP3B-151-RTR-ND - Tape & Reel (TR)
283-UP3B-151-RCT-ND - Cut Tape (CT)
283-UP3B-151-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP3B-151-R
Description
FIXED IND 150UH 1.2A 296 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 296mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Unshielded
DC Resistance (DCR)
296mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.760" L x 0.520" W (19.30mm x 13.21mm)
Height - Seated (Max)
0.268" (6.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,98500 €19,85 €
1001,63260 €163,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4501,45109 €652,99 €
9001,36849 €1.231,64 €
1.3501,32244 €1.785,29 €
2.2501,26667 €2.850,01 €
3.1501,23127 €3.878,50 €
4.5001,21560 €5.470,20 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €