Direct
Direct
Similar

PM5022-331M | |
|---|---|
DigiKey Part Number | M9760TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM5022-331M |
Description | FIXED IND 330UH 1A 560 MOHM SMD |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 1 A 560mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5022-331M Models |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 560mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.720" L x 0.551" W (18.30mm x 14.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.272" (6.90mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM5022-331M-RC | Bourns Inc. | 1.955 | M8606CT-ND | 0,86000 € | Direct |
| SDR0604-560KL | Bourns Inc. | 927 | SDR0604-560KLCT-ND | 0,39000 € | Direct |
| SDR1806-331KL | Bourns Inc. | 2.373 | 118-SDR1806-331KLCT-ND | 0,83000 € | Similar |
| UP5-331-R | Eaton - Electronics Division | 0 | 283-UP5-331-RTR-ND | 1,34572 € | Direct |





