330 µH Unshielded Drum Core, Wirewound Inductor 1 A 580mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5022-331M-RC

DigiKey Part Number
M8606TR-ND - Tape & Reel (TR)
M8606CT-ND - Cut Tape (CT)
M8606DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM5022-331M-RC
Description
FIXED IND 330UH 1A 580 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 1 A 580mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5022-331M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
580mOhm
Series
Q @ Freq
18 @ 3.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
796kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.272" (6.90mm)
Current - Saturation (Isat)
1.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,70500 €7,05 €
1000,57980 €57,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,53636 €134,09 €
5000,50574 €252,87 €
7500,48867 €366,50 €
1.2500,46796 €584,95 €
1.7500,45482 €795,94 €
2.5000,44131 €1.103,27 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €