Similar

PM43-1R0M | |
|---|---|
DigiKey Part Number | PM43-1R0M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM43-1R0M |
Description | FIXED IND 1UH 2.56A 49 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 2.56 A 49mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM43-1R0M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 49mOhm |
Series | Frequency - Self Resonant 113MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-1R0ML | Bourns Inc. | 3.674 | SDR0403-1R0MLCT-ND | 0,39000 € | Similar |


