PM42S-2R7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,30664 €
Datasheet
2.7 µH Shielded Drum Core, Wirewound Inductor 1.28 A 105mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM42S-2R7

DigiKey Part Number
PM42S-2R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM42S-2R7
Description
FIXED IND 2.7UH 1.28A 105 MOHM
Customer Reference
Detailed Description
2.7 µH Shielded Drum Core, Wirewound Inductor 1.28 A 105mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM42S-2R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
105mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes