PM40-R56M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,13553 €
Datasheet

Direct


Bourns Inc.
In Stock: 1.044
Unit Price: 0,25000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,25096 €
Datasheet
560 nH Unshielded Molded Inductor 450 mA 550mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM40-R56M

DigiKey Part Number
M1110TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM40-R56M
Description
FIXED IND 560NH 450MA 550 MOHM
Customer Reference
Detailed Description
560 nH Unshielded Molded Inductor 450 mA 550mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
550mOhm Max
Mfr
Q @ Freq
30 @ 25.2MHz
Series
Frequency - Self Resonant
180MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
25.2 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.126" (3.20mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM453232-R56KLBourns Inc.0CM453232-R56KL-ND0,13553 €Direct
CM453232-R56MLBourns Inc.1.044CM453232-R56MLCT-ND0,25000 €Direct
1812-561KDelevan0DN12561TR-ND1,25096 €Similar
Obsolete
This product is no longer manufactured. View Substitutes