
CM453232-R56ML | |
|---|---|
DigiKey Part Number | CM453232-R56MLTR-ND - Tape & Reel (TR) CM453232-R56MLCT-ND - Cut Tape (CT) CM453232-R56MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-R56ML |
Description | FIXED IND 560NH 520MA 360 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 520 mA 360mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-R56ML Models |
Category | DC Resistance (DCR) 360mOhm Max |
Mfr | Q @ Freq 40 @ 25.2MHz |
Series | Frequency - Self Resonant 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,16810 € | 16,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14658 € | 73,29 € |
| 1.000 | 0,13819 € | 138,19 € |
| 1.500 | 0,13352 € | 200,28 € |
| 2.500 | 0,12786 € | 319,65 € |
| 3.500 | 0,12426 € | 434,91 € |
| 5.000 | 0,12056 € | 602,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

