PM3340-151M-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.765
Unit Price: 1,22000 €
Datasheet

Similar


TDK
In Stock: 750
Unit Price: 1,40000 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,51045 €
Datasheet
150 µH Unshielded Drum Core, Wirewound Inductor 900 mA 340mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3340-151M-RC

DigiKey Part Number
M8590TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM3340-151M-RC
Description
FIXED IND 150UH 900MA 340 MOHM
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 900 mA 340mOhm Max Nonstandard
EDA/CAD Models
PM3340-151M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Unshielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" L x 0.402" W (13.00mm x 10.20mm)
Height - Seated (Max)
0.453" (11.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes