SC3340F-151 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 7.334
Unit Price: 0,80000 €
Datasheet
150 µH Unshielded Wirewound Inductor 1.5 A 340mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC3340F-151

DigiKey Part Number
SC3340F-151-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC3340F-151
Description
FIXED IND 150UH 1.5A 340 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Wirewound Inductor 1.5 A 340mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
340mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.530" L x 0.390" W (13.45mm x 9.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.450" (11.43mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82476B1154M100TDK7.334495-5831-1-ND0,80000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,51045 €714,63 €
Unit Price without VAT:0,51045 €
Unit Price with VAT:0,60744 €