PM1210-R27J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,10007 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,61221 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,77390 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,51716 €
Datasheet

Similar


TDK
In Stock: 3.132
Unit Price: 0,15000 €
Datasheet

Similar


TDK
In Stock: 1.244
Unit Price: 0,15000 €
Datasheet
270 nH Unshielded Drum Core, Wirewound Inductor 450 mA 360mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1210-R27J

DigiKey Part Number
M6098TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1210-R27J
Description
FIXED IND 270NH 450MA 360 MOHM
Customer Reference
Detailed Description
270 nH Unshielded Drum Core, Wirewound Inductor 450 mA 360mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1210-R27J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
360mOhm Max
Mfr
Q @ Freq
28 @ 25.2MHz
Series
Frequency - Self Resonant
320MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
25.2 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM322522-R27KLBourns Inc.0CM322522-R27KL-ND0,10007 €Direct
1210-271JDelevan01210-271J-ND1,61221 €Similar
IMC1210EBR27JVishay Dale0IMC1210EBR27J-ND0,77390 €Similar
IMC1210ERR27JVishay Dale0IMC1210ERR27J-ND0,51716 €Similar
NLV32T-R27J-EFTDK3.132445-16624-1-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes