Direct
Direct

PM105-681K | |
|---|---|
DigiKey Part Number | M1023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM105-681K |
Description | FIXED IND 680UH 280MA 2.25 OHM |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 280 mA 2.25Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105-681K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.25Ohm |
Series | Frequency - Self Resonant 2MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM105-681K-RC | Bourns Inc. | 0 | M8431TR-ND | 0,51298 € | Direct |
| SDR1006-681KL | Bourns Inc. | 831 | 118-SDR1006-681KLCT-ND | 0,59000 € | Direct |



