Direct

PM105-681K-RC | |
|---|---|
DigiKey Part Number | M8431TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM105-681K-RC |
Description | FIXED IND 680UH 280MA 2.25 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 280 mA 2.25Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105-681K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.25Ohm |
Series | Q @ Freq 12 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2.1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 650mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1006-681KL | Bourns Inc. | 831 | 118-SDR1006-681KLCT-ND | 0,59000 € | Direct |
| SC105-681 | Signal Transformer | 0 | SC105-681-ND | 0,36648 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51298 € | 512,98 € |
| Unit Price without VAT: | 0,51298 € |
|---|---|
| Unit Price with VAT: | 0,61045 € |



