Similar

PM1008-R15K | |
|---|---|
DigiKey Part Number | M1190TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1008-R15K |
Description | FIXED IND 150NH 580MA 700 MOHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 580 mA 700mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1008-R15K Models |
Category | DC Resistance (DCR) 700mOhm |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 850MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-R15J | Bourns Inc. | 835 | CW252016-R15JCT-ND | 0,21000 € | Similar |


