Direct
Direct
Similar

PM0805G-R15J | |
|---|---|
DigiKey Part Number | PM0805G-R15J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM0805G-R15J |
Description | FIXED IND 150NH 250MA 400 MOHM |
Customer Reference | |
Detailed Description | 150 nH Shielded Multilayer Inductor 250 mA 400mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 200MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.035" (0.90mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV201210-R15K | Bourns Inc. | 0 | CV201210-R15K-ND | 0,04196 € | Direct |
| CW252016-15NK | Bourns Inc. | 2.124 | CW252016-15NKCT-ND | 0,21000 € | Direct |
| CW252016-R15J | Bourns Inc. | 835 | CW252016-R15JCT-ND | 0,21000 € | Similar |



