Direct
Similar
Similar
Similar
Similar

PM0805-R39K | |
|---|---|
DigiKey Part Number | M1172TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM0805-R39K |
Description | FIXED IND 390NH 200MA 1.5 OHM |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 200 mA 1.5Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 40 @ 100MHz |
Series | Frequency - Self Resonant 700MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-R18J | Bourns Inc. | 0 | CW252016-R18J-ND | 0,10206 € | Direct |
| CW201212-R39J | Bourns Inc. | 858 | 118-CW201212-R39JCT-ND | 0,22000 € | Similar |
| CW252016-R39G | Bourns Inc. | 0 | CW252016-R39G-ND | 0,15413 € | Similar |
| CW252016-R39J | Bourns Inc. | 0 | CW252016-R39JCT-ND | 0,21000 € | Similar |
| CW252016-R39K | Bourns Inc. | 0 | CW252016-R39K-ND | 0,11142 € | Similar |



