
CW201212-R39J | |
|---|---|
DigiKey Part Number | 118-CW201212-R39JTR-ND - Tape & Reel (TR) 118-CW201212-R39JCT-ND - Cut Tape (CT) 118-CW201212-R39JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-R39J |
Description | FIXED IND 390NH 170MA 2.2 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 170 mA 2.2Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-R39J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm | |
Q @ Freq | 45 @ 250MHz | |
Frequency - Self Resonant | 780MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,15200 € | 15,20 € |
| 1.000 | 0,12498 € | 124,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11785 € | 235,70 € |
| 4.000 | 0,11112 € | 444,48 € |
| 6.000 | 0,10737 € | 644,22 € |
| 10.000 | 0,10282 € | 1.028,20 € |
| 14.000 | 0,09994 € | 1.399,16 € |
| 20.000 | 0,09697 € | 1.939,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

