PM0805-R15K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,11890 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.679
Unit Price: 0,22000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,15483 €
Datasheet

Similar


Bourns Inc.
In Stock: 1.035
Unit Price: 0,22000 €
Datasheet
150 nH Unshielded Drum Core, Wirewound Inductor 400 mA 560mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM0805-R15K

DigiKey Part Number
M1167TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM0805-R15K
Description
FIXED IND 150NH 400MA 560 MOHM
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 400 mA 560mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
560mOhm Max
Q @ Freq
50 @ 250MHz
Frequency - Self Resonant
920MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes