Direct
Direct
Similar
Similar
Similar
Similar

PM0805-R12K | |
|---|---|
DigiKey Part Number | M1166TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM0805-R12K |
Description | FIXED IND 120NH 400MA 510 MOHM |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 400 mA 510mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 510mOhm Max |
Mfr | Q @ Freq 50 @ 250MHz |
Series | Frequency - Self Resonant 1.1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-56NJ | Bourns Inc. | 0 | CW252016-56NJ-ND | 0,10206 € | Direct |
| PM0805-R12K-RC | Bourns Inc. | 2.503 | M8464CT-ND | 0,23000 € | Direct |
| CW201212-R12J | Bourns Inc. | 5.640 | 118-CW201212-R12JCT-ND | 0,22000 € | Similar |
| CW252016-R12G | Bourns Inc. | 0 | CW252016-R12G-ND | 0,15413 € | Similar |
| CW252016-R12J | Bourns Inc. | 0 | CW252016-R12J-ND | 0,10206 € | Similar |





