
PM0805-R12K-RC | |
|---|---|
DigiKey Part Number | M8464TR-ND - Tape & Reel (TR) M8464CT-ND - Cut Tape (CT) M8464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0805-R12K-RC |
Description | FIXED IND 120NH 400MA 480 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 400 mA 480mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0805-R12K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 480mOhm | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,15530 € | 15,53 € |
| 1.000 | 0,12776 € | 127,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12047 € | 240,94 € |
| 4.000 | 0,11359 € | 454,36 € |
| 6.000 | 0,10976 € | 658,56 € |
| 10.000 | 0,10511 € | 1.051,10 € |
| 14.000 | 0,10216 € | 1.430,24 € |
| 20.000 | 0,09913 € | 1.982,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

