
PER601-P117-N0015 | |
|---|---|
DigiKey Part Number | 118-PER601-P117-N0015-ND |
Manufacturer | |
Manufacturer Product Number | PER601-P117-N0015 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | Hole for Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 40K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 5 | 5,61600 € | 28,08 € |
| 20 | 4,92400 € | 98,48 € |
| 40 | 4,61025 € | 184,41 € |
| 60 | 4,43567 € | 266,14 € |
| 100 | 4,22450 € | 422,45 € |
| 260 | 3,85462 € | 1.002,20 € |
| 500 | 3,61890 € | 1.809,45 € |
| 1.000 | 3,38333 € | 3.383,33 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |








