


RE315N-P | |
|---|---|
DigiKey Part Number | 136-RE315N-P-ND |
Manufacturer | |
Manufacturer Product Number | RE315N-P |
Description | ENC OPTICAL PSH-PULL VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Push-Pull Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Optical | |
Output Type | Push-Pull | |
Pulses per Revolution | 24 | |
Voltage - Supply | 3.175V ~ 3.425V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 2M | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,88000 € | 20,88 € |
| 5 | 17,83200 € | 89,16 € |
| 10 | 16,62800 € | 166,28 € |
| 25 | 15,12920 € | 378,23 € |
| 50 | 14,05760 € | 702,88 € |
| 100 | 13,03590 € | 1.303,59 € |
| 250 | 11,75728 € | 2.939,32 € |
| 500 | 10,84044 € | 5.420,22 € |
| Unit Price without VAT: | 20,88000 € |
|---|---|
| Unit Price with VAT: | 24,84720 € |


