


P6SMB30A-Q | |
|---|---|
DigiKey Part Number | 118-P6SMB30A-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB30A-Q |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB30A-Q Models |
Category | Current - Peak Pulse (10/1000µs) 14.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 25.6V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28.5V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 41.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ26AH | Eaton - Electronics Division | 3.775 | 283-SMBJ26AHCT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,09604 € | 1.152,48 € |
| Unit Price without VAT: | 0,09604 € |
|---|---|
| Unit Price with VAT: | 0,11429 € |


