


SMBJ26AH | |
|---|---|
DigiKey Part Number | 283-SMBJ26AHTR-ND - Tape & Reel (TR) 283-SMBJ26AHCT-ND - Cut Tape (CT) 283-SMBJ26AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26AH |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,17500 € | 17,50 € |
| 500 | 0,13114 € | 65,57 € |
| 1.000 | 0,11696 € | 116,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09618 € | 288,54 € |
| 6.000 | 0,08735 € | 524,10 € |
| 9.000 | 0,08284 € | 745,56 € |
| 15.000 | 0,07778 € | 1.166,70 € |
| 21.000 | 0,07478 € | 1.570,38 € |
| 30.000 | 0,07186 € | 2.155,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

