


P4SMA550A | |
|---|---|
DigiKey Part Number | P4SMA550ABBTR-ND - Tape & Reel (TR) P4SMA550ABBCT-ND - Cut Tape (CT) P4SMA550ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA550A |
Description | TVS DIODE 495VWM 760VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA550A Models |
Category | Current - Peak Pulse (10/1000µs) 500mA |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 495V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 522.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 760V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46600 € | 4,66 € |
| 100 | 0,30120 € | 30,12 € |
| 500 | 0,23026 € | 115,13 € |
| 1.000 | 0,20737 € | 207,37 € |
| 2.000 | 0,18810 € | 376,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16724 € | 836,20 € |
| 10.000 | 0,15434 € | 1.543,40 € |
| 15.000 | 0,14777 € | 2.216,55 € |
| 25.000 | 0,14039 € | 3.509,75 € |
| 35.000 | 0,13602 € | 4.760,70 € |
| 50.000 | 0,13177 € | 6.588,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


