



P4SMA550CA | |
|---|---|
DigiKey Part Number | F10912TR-ND - Tape & Reel (TR) F10912CT-ND - Cut Tape (CT) F10912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA550CA |
Description | TVS DIODE 495VWM 760VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA550CA Models |
Category | Voltage - Clamping (Max) @ Ipp 760V |
Mfr | Current - Peak Pulse (10/1000µs) 500mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 495V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 522.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51800 € | 5,18 € |
| 100 | 0,33660 € | 33,66 € |
| 500 | 0,25844 € | 129,22 € |
| 1.000 | 0,23322 € | 233,22 € |
| 2.000 | 0,21199 € | 423,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15750 € | 787,50 € |
| 10.000 | 0,14873 € | 1.487,30 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |



