
MOV-20D561K | |
|---|---|
DigiKey Part Number | 118-MOV-20D561K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D561K |
Description | VARISTOR 560V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D561K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 6.5 kA | |
Energy | 220J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 852 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,41120 € | 10,28 € |
| 100 | 0,36010 € | 36,01 € |
| 300 | 0,33163 € | 99,49 € |
| 600 | 0,31768 € | 190,61 € |
| 1.200 | 0,30622 € | 367,46 € |
| 2.700 | 0,29535 € | 797,45 € |
| 5.100 | 0,28839 € | 1.470,79 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


