MOV-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D561K

DigiKey Part Number
118-MOV-14D561K-ND
Manufacturer
Manufacturer Product Number
MOV-14D561K
Description
VARISTOR 560V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-14D561K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Active
Maximum AC Volts
350 V
Maximum DC Volts
460 V
Varistor Voltage (Min)
504 V
Varistor Voltage (Typ)
560 V
Varistor Voltage (Max)
616 V
Current - Surge
4.5 kA
Energy
125J
Number of Circuits
1
Capacitance @ Frequency
360 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.836
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,19700 €1,97 €
250,17480 €4,37 €
1000,15050 €15,05 €
2500,13896 €34,74 €
6000,13038 €78,23 €
1.2000,12492 €149,90 €
3.0000,11916 €357,48 €
5.4000,11618 €627,37 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €