
MOV-14D560KTR | |
|---|---|
DigiKey Part Number | 118-MOV-14D560KTR-ND - Tape & Reel (TR) 118-MOV-14D560KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-14D560KTR |
Description | VARISTOR 56V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D560KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 62 V | |
Current - Surge | 1 kA | |
Energy | 11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,21080 € | 5,27 € |
| 100 | 0,18220 € | 18,22 € |
| 250 | 0,16864 € | 42,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16040 € | 80,20 € |
| 1.000 | 0,15365 € | 153,65 € |
| 1.500 | 0,15027 € | 225,40 € |
| 2.500 | 0,14652 € | 366,30 € |
| 3.500 | 0,14432 € | 505,12 € |
| 5.000 | 0,14222 € | 711,10 € |
| 12.500 | 0,13768 € | 1.721,00 € |
| 25.000 | 0,13494 € | 3.373,50 € |
| 50.000 | 0,13269 € | 6.634,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |



