MOV-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D560K

DigiKey Part Number
118-MOV-14D560K-ND
Manufacturer
Manufacturer Product Number
MOV-14D560K
Description
VARISTOR 56V 1KA DISC 14MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-14D560K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
62 V
Current - Surge
1 kA
Energy
11J
Number of Circuits
1
Capacitance @ Frequency
3600 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.173
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20200 €2,02 €
250,17960 €4,49 €
1000,15480 €15,48 €
2500,14296 €35,74 €
8000,13173 €105,38 €
1.6000,12658 €202,53 €
3.2000,12234 €391,49 €
5.6000,11947 €669,03 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €