New Product
MF-USHT125KX/12-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-USHT110KX/16-2

DigiKey Part Number
118-MF-USHT110KX/16-2TR-ND - Tape & Reel (TR)
118-MF-USHT110KX/16-2CT-ND - Cut Tape (CT)
118-MF-USHT110KX/16-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-USHT110KX/16-2
Description
PTC RESET FUSE 16V 1.1A 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
3.3 A
Current - Max
20 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
500 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.135" L x 0.110" W (3.43mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Approval Agency
cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.546
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
50,74800 €3,74 €
100,69000 €6,90 €
500,57280 €28,64 €
1000,52850 €52,85 €
2500,47508 €118,77 €
5000,43810 €219,05 €
1.0000,40387 €403,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35464 €1.063,92 €
6.0000,32647 €1.958,82 €
9.0000,31309 €2.817,81 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €