Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



MF-RX375/72-2-99 | |
|---|---|
DigiKey Part Number | MF-RX375/72-2-99-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-RX375/72-2-99 |
Description | PTC RESET FUSE 72V 3.75A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX375/72-2-99 Models |
Category | Resistance - Initial (Ri) (Min) 30 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 80 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.926" L x 0.122" W (23.51mm x 3.10mm) |
Voltage - Max 72V | Height - Seated (Max) 1.161" (29.50mm) |
Current - Hold (Ih) (Max) 3.75 A | Lead Spacing 0.402" (10.20mm) |
Current - Trip (It) 7.5 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 24 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RX375/72-0 | Bourns Inc. | 2.461 | MF-RX375/72-0-ND | 0,79000 € | Parametric Equivalent |
| MF-RX375/72-2 | Bourns Inc. | 14.282 | 118-MF-RX375/72-2CT-ND | 0,82000 € | Parametric Equivalent |
| MF-RX375/72-AP | Bourns Inc. | 0 | MF-RX375/72-AP-ND | 0,36212 € | Parametric Equivalent |
| RXEF160-AP | Littelfuse Inc. | 1 | RXEF160-APCT-ND | 0,61000 € | Similar |
| RXEF160K-2 | Littelfuse Inc. | 1.133 | RXEF160K-2HFCT-ND | 0,75000 € | Similar |




