


MF-RX375/72-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX375/72-2TR-ND - Tape & Reel (TR) 118-MF-RX375/72-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX375/72-2 |
Description | PTC RESET FUSE 72V 3.75A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX375/72-2 Models |
Category | Resistance - Initial (Ri) (Min) 30 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 80 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.926" L x 0.122" W (23.51mm x 3.10mm) |
Voltage - Max 72V | Height - Seated (Max) 1.161" (29.50mm) |
Current - Hold (Ih) (Max) 3.75 A | Lead Spacing 0.402" (10.20mm) |
Current - Trip (It) 7.5 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 24 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,68000 € | 3,40 € |
| 10 | 0,62800 € | 6,28 € |
| 50 | 0,52120 € | 26,06 € |
| 100 | 0,48100 € | 48,10 € |
| 250 | 0,43228 € | 108,07 € |
| 500 | 0,39870 € | 199,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36756 € | 367,56 € |
| 2.000 | 0,33871 € | 677,42 € |
| 3.000 | 0,32282 € | 968,46 € |
| 5.000 | 0,30375 € | 1.518,75 € |
| 7.000 | 0,29176 € | 2.042,32 € |
| 10.000 | 0,27951 € | 2.795,10 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

