MF-RHT650-2-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,35203 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,36376 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,48325 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 580
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.376
Unit Price: 0,94000 €
Datasheet
Polymeric PTC Resettable Fuse 16V 6.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-RHT650-2-14

DigiKey Part Number
118-MF-RHT650-2-14TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-RHT650-2-14
Description
PTC 6.5A 16V RADIAL LEADED HI-TE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 6.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
6.5 A
Current - Trip (It)
12 A
Current - Max
100 A
Time to Trip
5.5 s
Resistance - Initial (Ri) (Min)
11 mOhms
Resistance - Post Trip (R1) (Max)
26 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.500" L x 0.118" W (12.70mm x 3.00mm)
Height - Seated (Max)
0.874" (22.20mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cUL, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36376 €1.091,28 €
Manufacturers Standard Package
Unit Price without VAT:0,36376 €
Unit Price with VAT:0,43287 €