Polymeric PTC Resettable Fuse 16V 6.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 6.5 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RHEF650

DigiKey Part Number
RHEF650HF-ND
Manufacturer
Manufacturer Product Number
RHEF650
Description
PTC RESET FUSE 16V 6.5A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 6.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
6.5 A
Current - Trip (It)
12 A
Current - Max
100 A
Time to Trip
5.5 s
Resistance - Initial (Ri) (Min)
11 mOhms
Resistance - Post Trip (R1) (Max)
26 mOhms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.500" L x 0.118" W (12.70mm x 3.00mm)
Height - Seated (Max)
0.874" (22.20mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,77000 €0,77 €
50,64000 €3,20 €
100,59000 €5,90 €
500,49000 €24,50 €
1000,45210 €45,21 €
2500,40636 €101,59 €
5000,37472 €187,36 €
1.0000,34545 €345,45 €
5.0000,29615 €1.480,75 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €