MH-RHT-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MH-RHT-Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RHT300-2

DigiKey Part Number
118-MF-RHT300-2TR-ND - Tape & Reel (TR)
118-MF-RHT300-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-RHT300-2
Description
PTC RESET FUSE 16V 3A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
33 mOhms
Resistance - Post Trip (R1) (Max)
79 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.346" L x 0.118" W (8.80mm x 3.00mm)
Height - Seated (Max)
0.543" (13.80mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,85000 €0,85 €
50,70200 €3,51 €
100,64700 €6,47 €
500,53680 €26,84 €
1000,49520 €49,52 €
2500,44520 €111,30 €
5000,41056 €205,28 €
1.0000,37847 €378,47 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33238 €997,14 €
6.0000,30599 €1.835,94 €
9.0000,29150 €2.623,50 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €