


MF-RHT300-0 | |
|---|---|
DigiKey Part Number | 118-MF-RHT300-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHT300-0 |
Description | PTC RESET FUSE 16V 3A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 33 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 79 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 3 A | Size / Dimension 0.346" L x 0.118" W (8.80mm x 3.00mm) |
Current - Trip (It) 6 A | Height - Seated (Max) 0.543" (13.80mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 5 s | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRN0300FF1E | Bel Fuse Inc. | 870 | 5923-0ZRN0300FF1E-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,70000 € | 3,50 € |
| 10 | 0,64600 € | 6,46 € |
| 50 | 0,53600 € | 26,80 € |
| 100 | 0,49450 € | 49,45 € |
| 250 | 0,44444 € | 111,11 € |
| 500 | 0,40988 € | 204,94 € |
| 1.000 | 0,37787 € | 377,87 € |
| 5.000 | 0,31226 € | 1.561,30 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

