


MF-RHT1000-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT1000-2TR-ND - Tape & Reel (TR) 118-MF-RHT1000-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT1000-2 |
Description | PTC RESET FUSE 16V 10A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 6.2 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 15 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 10 A | Size / Dimension 0.689" L x 0.118" W (17.50mm x 3.00mm) |
Current - Trip (It) 18.5 A | Height - Seated (Max) 1.051" (26.70mm) |
Current - Max 100 A | Lead Spacing 0.402" (10.20mm) |
Time to Trip 9 s | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RHT1000-0 | Bourns Inc. | 2.883 | 118-MF-RHT1000-0-ND | 1,39000 € | Parametric Equivalent |
| 0ZRN1000FF1A | Bel Fuse Inc. | 1.000 | 5923-0ZRN1000FF1A-ND | 1,49000 € | Parametric Equivalent |
| RHEF1000 | Littelfuse Inc. | 190 | RHEF1000HF-ND | 1,18000 € | Parametric Equivalent |
| RHEF1000-2 | Littelfuse Inc. | 1.701 | RHEF1000-2HFCT-ND | 1,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 5 | 1,08200 € | 5,41 € |
| 10 | 0,99900 € | 9,99 € |
| 50 | 0,82900 € | 41,45 € |
| 100 | 0,76480 € | 76,48 € |
| 250 | 0,68736 € | 171,84 € |
| 500 | 0,63378 € | 316,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58416 € | 584,16 € |
| 2.000 | 0,53815 € | 1.076,30 € |
| 3.000 | 0,51278 € | 1.538,34 € |
| 5.000 | 0,48236 € | 2.411,80 € |
| 7.000 | 0,46322 € | 3.242,54 € |
| 10.000 | 0,44620 € | 4.462,00 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

