Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RHEF1000-2

DigiKey Part Number
RHEF1000-2HFTR-ND - Tape & Reel (TR)
RHEF1000-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RHEF1000-2
Description
PTC RESET FUSE 16V 10A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
10 A
Current - Trip (It)
18.5 A
Current - Max
100 A
Time to Trip
9 s
Resistance - Initial (Ri) (Min)
6.2 mOhms
Resistance - Post Trip (R1) (Max)
15 mOhms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.689" L x 0.118" W (17.50mm x 3.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.15mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.701
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,31000 €1,31 €
51,08600 €5,43 €
101,00300 €10,03 €
500,83160 €41,58 €
1000,76720 €76,72 €
2500,68956 €172,39 €
5000,63580 €317,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50230 €502,30 €
2.0000,46273 €925,46 €
3.0000,44719 €1.341,57 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €