


MF-RHT050-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT050-2TR-ND - Tape & Reel (TR) 118-MF-RHT050-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT050-2 |
Description | PTC RESET FUSE 30V 500MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RHT050-2 Models |
Category | Resistance - Initial (Ri) (Min) 480 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 1.1 Ohms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 500 mA | Size / Dimension 0.291" Dia x 0.118" T (7.40mm x 3.00mm) |
Current - Trip (It) 920 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 2.5 s | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRN0050FF2D | Bel Fuse Inc. | 2.485 | 5923-0ZRN0050FF2DCT-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65200 € | 3,26 € |
| 10 | 0,60100 € | 6,01 € |
| 50 | 0,49820 € | 24,91 € |
| 100 | 0,45970 € | 45,97 € |
| 250 | 0,41324 € | 103,31 € |
| 500 | 0,38112 € | 190,56 € |
| 1.000 | 0,35137 € | 351,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30860 € | 925,80 € |
| 6.000 | 0,28413 € | 1.704,78 € |
| 9.000 | 0,27063 € | 2.435,67 € |
| 15.000 | 0,25497 € | 3.824,55 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

